
NUC130RC1CN | |
|---|---|
DigiKey Part Number | NUC130RC1CN-ND |
Manufacturer | |
Manufacturer Product Number | NUC130RC1CN |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC130 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 49 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.05000 | kr.34.05 |
| 10 | kr.28.27600 | kr.282.76 |
| Unit Price without VAT: | kr.34.05000 |
|---|---|
| Unit Price with VAT: | kr.42.56250 |



