
NUC100LC1BN | |
|---|---|
DigiKey Part Number | NUC100LC1BN-ND |
Manufacturer | |
Manufacturer Product Number | NUC100LC1BN |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC100 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.21.33400 | kr.213.34 |
| 25 | kr.20.17120 | kr.504.28 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |



