NAU8315 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAU8315 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
NL-NAU8315
NL-NAU8315

NL-NAU8315

DigiKey Part Number
816-NL-NAU8315-ND
Manufacturer
Manufacturer Product Number
NL-NAU8315
Description
EVAL BOARD FOR NAU8315
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAU8315 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Channel (Mono)
Manufacturer
Nuvoton Technology Corporation
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Packaging
Box
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Utilized IC / Part
NAU8315
Amplifier Type
Class D
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.127.62000kr.127.62
Manufacturers Standard Package
Unit Price without VAT:kr.127.62000
Unit Price with VAT:kr.159.52500