
NAU82011YG | |
|---|---|
DigiKey Part Number | 816-NAU82011YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU82011YG |
Description | MONO CLASS-D AUDIO AMPS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.9W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 10 | kr.3.29000 | kr.32.90 |
| 25 | kr.2.95160 | kr.73.79 |
| 100 | kr.2.58390 | kr.258.39 |
| 490 | kr.2.30502 | kr.1,129.46 |
| 980 | kr.2.21736 | kr.2,173.01 |
| 1.470 | kr.2.17348 | kr.3,195.02 |
| 2.940 | kr.2.10909 | kr.6,200.72 |
| 5.390 | kr.2.06218 | kr.11,115.15 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |



