
NANO120SE3BN | |
|---|---|
DigiKey Part Number | NANO120SE3BN-ND |
Manufacturer | |
Manufacturer Product Number | NANO120SE3BN |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano120 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 48 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 16K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 42MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.18.05600 | kr.180.56 |
| 25 | kr.16.74520 | kr.418.63 |
| 100 | kr.15.03400 | kr.1,503.40 |
| 250 | kr.14.10904 | kr.3,527.26 |
| 500 | kr.13.51802 | kr.6,759.01 |
| 1.000 | kr.13.01475 | kr.13,014.75 |
| 2.500 | kr.12.47068 | kr.31,176.70 |
| 5.000 | kr.12.13893 | kr.60,694.65 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |



