
| N9H20K31N | |
|---|---|
| DigiKey Part Number | 816-N9H20K31N-ND | 
| Manufacturer | |
| Manufacturer Product Number | N9H20K31N | 
| Description | IC MPU N9H20 200MHZ 128LQFP | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | ARM926EJ-S Microprocessor IC N9H20 1 Core, 32-Bit 200MHz 128-LQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nuvoton Technology Corporation | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM926EJ-S | |
| Number of Cores/Bus Width | 1 Core, 32-Bit | |
| Speed | 200MHz | |
| Co-Processors/DSP | - | |
| RAM Controllers | DDR, DDR2, SDRAM | |
| Graphics Acceleration | Yes | |
| Display & Interface Controllers | LCD | |
| Ethernet | - | |
| SATA | - | |
| USB | USB 1.1 (1), USB 2.0 (1) | |
| Voltage - I/O | 3.3V | |
| Operating Temperature | -20°C ~ 85°C (TA) | |
| Security Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 128-LQFP | |
| Supplier Device Package | 128-LQFP (14x14) | |
| Additional Interfaces | DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, SPI, UART/USART | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 90 | kr.39.98289 | kr.3,598.46 | 
| Unit Price without VAT: | kr.39.98289 | 
|---|---|
| Unit Price with VAT: | kr.49.97861 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark