ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M484SIDAE2U

DigiKey Part Number
M484SIDAE2U-ND
Manufacturer
Manufacturer Product Number
M484SIDAE2U
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 64-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
160K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
192MHz
Supplier Device Package
64-LQFP (7x7)
Connectivity
EBI/EMI, I2C, LINbus, SCI, SmartCard, SPI, USB
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
Base Product Number
Number of I/O
44
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.36.33000kr.36.33
10kr.30.15300kr.301.53
25kr.28.00520kr.700.13
100kr.25.28330kr.2,528.33
250kr.23.84880kr.5,962.20
500kr.22.94560kr.11,472.80
1.000kr.22.18461kr.22,184.61
2.500kr.21.37008kr.53,425.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.33000
Unit Price with VAT:kr.45.41250