
M481LIDAE | |
|---|---|
DigiKey Part Number | 816-M481LIDAE-ND |
Manufacturer | |
Manufacturer Product Number | M481LIDAE |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 192MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SmartCard, SPI, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.25.02400 | kr.250.24 |
| 25 | kr.23.22720 | kr.580.68 |
| 100 | kr.20.92330 | kr.2,092.33 |
| 250 | kr.19.69812 | kr.4,924.53 |
| 500 | kr.18.92312 | kr.9,461.56 |
| 1.000 | kr.18.26770 | kr.18,267.70 |
| 2.500 | kr.17.56368 | kr.43,909.20 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |

