ARM® Cortex®-M0 NuMicro™ M0A23U Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0A23OC1ACU TR

DigiKey Part Number
816-M0A23OC1ACUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M0A23OC1ACU TR
Description
32 KB FLASH, 4K SRAM, CAN, AUTOM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro™ M0A23U Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-SSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 17x12b SAR; D/A 1x5b
Core Processor
ARM® Cortex®-M0
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-SSOP
Peripherals
Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.84171kr.19,683.42
Manufacturers Standard Package
Unit Price without VAT:kr.9.84171
Unit Price with VAT:kr.12.30214