
ISD91535AQI | |
|---|---|
DigiKey Part Number | 816-ISD91535AQI-ND |
Manufacturer | |
Manufacturer Product Number | ISD91535AQI |
Description | CORTEX M0, 64KB FLASH WITH AUDIO |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Audio Microcontroller IC FLASH (64kB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Applications | Audio | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 20K x 8 | |
Interface | GPIO, USB | |
Number of I/O | 50 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |


