
NLFPDM1001 | |
|---|---|
DigiKey Part Number | 4745-NLFPDM1001-ND |
Manufacturer | |
Manufacturer Product Number | NLFPDM1001 |
Description | ELBERT S7 FPGA Development Board |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,267.68000 | kr.1,267.68 |
| 25 | kr.1,204.28320 | kr.30,107.08 |
| Unit Price without VAT: | kr.1,267.68000 |
|---|---|
| Unit Price with VAT: | kr.1,584.60000 |


