


GP1280001 | |
|---|---|
DigiKey Part Number | 4745-GP1280001-ND |
Manufacturer | |
Manufacturer Product Number | GP1280001 |
Description | MODULE ANALOG INPUT USB 2.0 |
Customer Reference | |
Detailed Description | Analog Input Module USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 32 - Analog | |
Input Range | 3.3V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 128 - Analog | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,507.37000 | kr.2,507.37 |
| 10 | kr.2,444.67300 | kr.24,446.73 |
| 25 | kr.2,381.99000 | kr.59,549.75 |
| 50 | kr.2,319.30520 | kr.115,965.26 |
| 100 | kr.2,256.62150 | kr.225,662.15 |
| 250 | kr.2,131.25336 | kr.532,813.34 |
| 500 | kr.2,005.88550 | kr.1,002,942.75 |
| Unit Price without VAT: | kr.2,507.37000 |
|---|---|
| Unit Price with VAT: | kr.3,134.21250 |


