
NLRP1001-A | |
|---|---|
DigiKey Part Number | 4745-NLRP1001-A-ND |
Manufacturer | |
Manufacturer Product Number | NLRP1001-A |
Description | 8 Channel PoE Relay |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 48VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 48VDC | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,008.60000 | kr.2,008.60 |
| 10 | kr.1,958.35900 | kr.19,583.59 |
| 25 | kr.1,908.14360 | kr.47,703.59 |
| 50 | kr.1,857.92800 | kr.92,896.40 |
| 100 | kr.1,807.71410 | kr.180,771.41 |
| 250 | kr.1,707.28564 | kr.426,821.41 |
| 500 | kr.1,606.85700 | kr.803,428.50 |
| Unit Price without VAT: | kr.2,008.60000 |
|---|---|
| Unit Price with VAT: | kr.2,510.75000 |

