
NC1M120C12WCNG | |
|---|---|
DigiKey Part Number | 3372-NC1M120C12WCNG-ND |
Manufacturer | NovuSem |
Manufacturer Product Number | NC1M120C12WCNG |
Description | SiC MOS Wafer 12mOhm 1200V |
Customer Reference | |
Detailed Description | 214A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | kr.315.92101 | kr.68,870.78 |
| Unit Price without VAT: | kr.315.92101 |
|---|---|
| Unit Price with VAT: | kr.394.90126 |


