
NSL21631-Q1HTPR | |
---|---|
DigiKey Part Number | 5380-NSL21631-Q1HTPRTR-ND - Tape & Reel (TR) 5380-NSL21631-Q1HTPRCT-ND - Cut Tape (CT) 5380-NSL21631-Q1HTPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSL21631-Q1HTPR |
Description | AUTO 3CH 200MA LED DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 200mA 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.87000 | kr.7.87 |
10 | kr.5.69600 | kr.56.96 |
25 | kr.5.15840 | kr.128.96 |
100 | kr.4.56190 | kr.456.19 |
250 | kr.4.27776 | kr.1,069.44 |
500 | kr.4.10662 | kr.2,053.31 |
1.000 | kr.3.96563 | kr.3,965.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.75421 | kr.15,016.84 |
8.000 | kr.3.67562 | kr.29,404.96 |
12.000 | kr.3.63628 | kr.43,635.36 |
Unit Price without VAT: | kr.7.87000 |
---|---|
Unit Price with VAT: | kr.9.83750 |