NSL21611-Q1HMSR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NOVOSENSE
In Stock: 24
Unit Price: kr.4.16000
Datasheet
NSL21610-Q1HMSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL21611-Q1HMSR

DigiKey Part Number
5380-NSL21611-Q1HMSRTR-ND - Tape & Reel (TR)
5380-NSL21611-Q1HMSRCT-ND - Cut Tape (CT)
5380-NSL21611-Q1HMSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSL21611-Q1HMSR
Description
AUTO 1CH 300MA LED DRIVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 300mA 8-HMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
300mA
Frequency
-
Dimming
PWM
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.92500kr.29.25
25kr.2.62160kr.65.54
100kr.2.29060kr.229.06
250kr.2.13224kr.533.06
500kr.2.03674kr.1,018.37
1.000kr.1.95814kr.1,958.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.87520kr.4,688.00
5.000kr.1.82519kr.9,125.95
7.500kr.1.80016kr.13,501.20
12.500kr.1.77242kr.22,155.25
17.500kr.1.75620kr.30,733.50
25.000kr.1.74060kr.43,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000