General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI83085E-DSWR

DigiKey Part Number
5380-NSI83085E-DSWRTR-ND - Tape & Reel (TR)
5380-NSI83085E-DSWRCT-ND - Cut Tape (CT)
5380-NSI83085E-DSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI83085E-DSWR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000Vrms
Mfr
Common Mode Transient Immunity (Min)
100kV/µs
Series
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Part Status
Active
Pulse Width Distortion (Max)
10ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.9.74500kr.97.45
25kr.8.87840kr.221.96
100kr.7.92750kr.792.75
250kr.7.47332kr.1,868.33
500kr.7.21694kr.3,608.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.97432kr.6,974.32
2.000kr.6.78894kr.13,577.88
3.000kr.6.69605kr.20,088.15
5.000kr.6.59318kr.32,965.90
7.000kr.6.53308kr.45,731.56
Manufacturers Standard Package
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750