
NSI8221W0-DSWWR | |
|---|---|
DigiKey Part Number | 5380-NSI8221W0-DSWWRTR-ND - Tape & Reel (TR) 5380-NSI8221W0-DSWWRCT-ND - Cut Tape (CT) 5380-NSI8221W0-DSWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221W0-DSWWR |
Description | DGTL ISOLTR 8KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 8000Vrms 2 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 8000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOWW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.16.37500 | kr.163.75 |
| 25 | kr.15.02640 | kr.375.66 |
| 100 | kr.13.54250 | kr.1,354.25 |
| 250 | kr.12.83464 | kr.3,208.66 |
| 500 | kr.12.40780 | kr.6,203.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.05660 | kr.12,056.60 |
| 2.000 | kr.11.76759 | kr.23,535.18 |
| 3.000 | kr.11.62284 | kr.34,868.52 |
| 5.000 | kr.11.46246 | kr.57,312.30 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |




