NSI8221N0-Q1SPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI8220N0-DSPR

DigiKey Part Number
5380-NSI8220N0-DSPRTR-ND - Tape & Reel (TR)
5380-NSI8220N0-DSPRCT-ND - Cut Tape (CT)
5380-NSI8220N0-DSPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI8220N0-DSPR
Description
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
2.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.5.09600kr.50.96
25kr.4.60280kr.115.07
100kr.4.06290kr.406.29
250kr.3.80524kr.951.31
500kr.3.64992kr.1,824.96
1.000kr.3.52196kr.3,521.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.38692kr.8,467.30
5.000kr.3.30551kr.16,527.55
7.500kr.3.26474kr.24,485.55
12.500kr.3.21959kr.40,244.88
17.500kr.3.19319kr.55,880.82
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750