
NSI1306M25-DSWVR | |
|---|---|
DigiKey Part Number | 5380-NSI1306M25-DSWVRTR-ND - Tape & Reel (TR) 5380-NSI1306M25-DSWVRCT-ND - Cut Tape (CT) 5380-NSI1306M25-DSWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI1306M25-DSWVR |
Description | ISO C-SENSING MODULATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 78k |
Manufacturer NOVOSENSE | Data Interface CMOS, Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Supply Source Analog and Digital |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Type Isolated Module | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Resolution (Bits) 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.11.68500 | kr.116.85 |
| 25 | kr.10.67160 | kr.266.79 |
| 100 | kr.9.55820 | kr.955.82 |
| 250 | kr.9.02716 | kr.2,256.79 |
| 500 | kr.8.78838 | kr.4,394.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.44323 | kr.8,443.23 |
| 2.000 | kr.8.22622 | kr.16,452.44 |
| 3.000 | kr.8.11759 | kr.24,352.77 |
| 5.000 | kr.7.99720 | kr.39,986.00 |
| 7.000 | kr.7.92683 | kr.55,487.81 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |

