Pressure Sensor 0PSI ~ 15PSI (0kPa ~ 103.42kPa) Gauge Male - 7/16" (11.11mm) SAE4 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT30-15psig-1-5-50-8

DigiKey Part Number
4681-PT30-15psig-1-5-50-8-ND
Manufacturer
Manufacturer Product Number
PT30-15psig-1-5-50-8
Description
High Performance Fixed Range Pre
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 15PSI (0kPa ~ 103.42kPa) Gauge Male - 7/16" (11.11mm) SAE4 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
12V ~ 36V
Packaging
Bulk
Port Size
Male - 7/16" (11.11mm) SAE4
Part Status
Active
Port Style
Threaded
Applications
Industrial
Termination Style
DIN EN 175301-803 Form A
Pressure Type
Gauge
Maximum Pressure
15PSI (103.42kPa)
Operating Pressure
0PSI ~ 15PSI (0kPa ~ 103.42kPa)
Operating Temperature
-30°C ~ 105°C
Output Type
Analog Current, Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,977.32000kr.1,977.32
Unit Price without VAT:kr.1,977.32000
Unit Price with VAT:kr.2,471.65000