Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-300-1-1-2-6

DigiKey Part Number
4681-621-300-1-1-2-6-ND
Manufacturer
Manufacturer Product Number
621-300-1-1-2-6
Description
Explosion-Proof Pressure Transmi
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
10 ~ 30VDC
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Explosion-Proof
Pressure Type
Gauge
Operating Temperature
0°C ~ 80°C
Operating Pressure
0PSI ~ 300PSI (0kPa ~ 2068.43kPa)
Product Questions and Answers
Additional Resources
In-Stock: 185
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,985.89000kr.2,985.89
Unit Price without VAT:kr.2,985.89000
Unit Price with VAT:kr.3,732.36250