New at DigiKey
612-100inH2O-1-1-N-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612-200-1-1-N-1100-DC

DigiKey Part Number
4681-612-200-1-1-N-1100-DC-ND
Manufacturer
Manufacturer Product Number
612-200-1-1-N-1100-DC
Description
Submersible Level Transmitter
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 200PSI (0kPa ~ 1378.95kPa) Gauge 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 200PSI (0kPa ~ 1378.95kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
10 ~ 30VDC
Port Size
-
Port Style
Nosecone
Features
Desiccant Cartridge
Termination Style
Cable 335.5m
Maximum Pressure
-
Operating Temperature
-10°C ~ 50°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40,374.03000kr.40,374.03
Unit Price without VAT:kr.40,374.03000
Unit Price with VAT:kr.50,467.53750