


400H-3-2-145/2320-8 | |
|---|---|
DigiKey Part Number | 4681-400H-3-2-145/2320-8-ND |
Manufacturer | |
Manufacturer Product Number | 400H-3-2-145/2320-8 |
Description | Heavy-Duty Pressure Switch |
Customer Reference | |
Detailed Description | 3/2 Normally Closed/Normally Open Pressure Switch Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded 1/4" NPT Male |
Manufacturer NOSHOK, Inc. | Mounting Type Free Hanging (In-Line) |
Series | Features DIN EN 175301-803 Form A |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Pressure Switch | Mechanical Life 1,000,000 Cycles |
Function 3/2 Normally Closed/Normally Open | Approval Agency CE |
Actuator Type Manual Knob | Weight 0.66 lb (299.37 g) |
Operating Pressure 145 ~ 2320 PSI (10 ~ 159.95 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.865.79000 | kr.865.79 |
| Unit Price without VAT: | kr.865.79000 |
|---|---|
| Unit Price with VAT: | kr.1,082.23750 |

