New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-901-7500-psi-1/2-CC

DigiKey Part Number
4681-40-901-7500-psi-1/2-CC-ND
Manufacturer
Manufacturer Product Number
40-901-7500-psi-1/2-CC
Description
Liquid Filled Pressure Guage 4"
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 7500 PSI (0 ~ 517.10 kPa)
Manufacturer
NOSHOK, Inc.
Fluid Type
Liquid
Series
Connection Method
Threaded 1/2" NPT
Packaging
Bulk
Features
Certified Calibration
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Pressure Gauge
Weight
1.7 lbs (771.1 g)
Function
Pressure Operated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,974.09000kr.1,974.09
Unit Price without VAT:kr.1,974.09000
Unit Price with VAT:kr.2,467.61250