Pressure Operated Pressure Gauge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-900-300-psi/kPa-GY40-BP3-CC

DigiKey Part Number
4681-25-900-300-psi/kPa-GY40-BP3-CC-ND
Manufacturer
Manufacturer Product Number
25-900-300-psi/kPa-GY40-BP3-CC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 300 PSI (0 ~ 21 bar)
Manufacturer
NOSHOK, Inc.
Orifice Diameter
0.012" (0.30mm)
Series
Fluid Type
Liquid
Packaging
Bulk
Connection Method
Threaded 1/4" NPT
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Pressure Gauge
Features
Certified Calibration
Function
Pressure Operated
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,312.58000kr.2,312.58
Unit Price without VAT:kr.2,312.58000
Unit Price with VAT:kr.2,890.72500