
200H-3-2-1000/6000-101 | |
---|---|
DigiKey Part Number | 4681-200H-3-2-1000/6000-101-ND |
Manufacturer | |
Manufacturer Product Number | 200H-3-2-1000/6000-101 |
Description | Mechanical Pressure Switch |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI ~ 6000PSI (6894.76kPa ~ 41368.54kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 1000PSI ~ 6000PSI (6894.76kPa ~ 41368.54kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Deutsch, 3 Pin | |
Maximum Pressure | 9000PSI (62052.81kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.693.06000 | kr.693.06 |
Unit Price without VAT: | kr.693.06000 |
---|---|
Unit Price with VAT: | kr.866.32500 |