
MHDEPPK15BLACKK | |
|---|---|
DigiKey Part Number | 6022-MHDEPPK15BLACKK-ND |
Manufacturer | |
Manufacturer Product Number | MHDEPPK15BLACKK |
Description | 15P PLASTIC D-SUB HOOD SNAP BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 10 | kr.15.27700 | kr.152.77 |
| 25 | kr.14.32080 | kr.358.02 |
| 50 | kr.13.63720 | kr.681.86 |
| 200 | kr.12.36510 | kr.2,473.02 |
| 400 | kr.11.77473 | kr.4,709.89 |
| 600 | kr.11.44267 | kr.6,865.60 |
| 1.000 | kr.11.03776 | kr.11,037.76 |
| 2.600 | kr.10.31870 | kr.26,828.62 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |

