9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
DE9SNS
DE9SNS

DE9SNS

DigiKey Part Number
6022-DE9SNS-ND
Manufacturer
Manufacturer Product Number
DE9SNS
Description
9P D-SUB FEMALE SC S&F NI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Tray
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
250V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.4.22400kr.42.24
25kr.3.95880kr.98.97
50kr.3.76900kr.188.45
100kr.3.58900kr.358.90
250kr.3.36396kr.840.99
500kr.3.20320kr.1,601.60
1.000kr.3.05026kr.3,050.26
2.500kr.2.85927kr.7,148.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000