



DE25PNES | |
|---|---|
DigiKey Part Number | 6022-DE25PNES-ND |
Manufacturer | |
Manufacturer Product Number | DE25PNES |
Description | 25P D-SUB MALE SC S&F NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.7.22800 | kr.72.28 |
| 25 | kr.6.77360 | kr.169.34 |
| 50 | kr.6.45040 | kr.322.52 |
| 100 | kr.6.14160 | kr.614.16 |
| 300 | kr.5.68297 | kr.1,704.89 |
| 500 | kr.5.48156 | kr.2,740.78 |
| 1.000 | kr.5.21991 | kr.5,219.91 |
| 2.500 | kr.4.89321 | kr.12,233.02 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |


