



DE15PTES | |
|---|---|
DigiKey Part Number | 6022-DE15PTES-ND |
Manufacturer | |
Manufacturer Product Number | DE15PTES |
Description | 15P D-SUB MALE SC S&F TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.38900 | kr.53.89 |
| 25 | kr.5.05160 | kr.126.29 |
| 50 | kr.4.80960 | kr.240.48 |
| 100 | kr.4.58000 | kr.458.00 |
| 300 | kr.4.23787 | kr.1,271.36 |
| 500 | kr.4.08778 | kr.2,043.89 |
| 1.000 | kr.3.89257 | kr.3,892.57 |
| 2.500 | kr.3.64890 | kr.9,122.25 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

