
DCHESX1022AF | |
|---|---|
DigiKey Part Number | 6022-DCHESX1022AF-ND |
Manufacturer | |
Manufacturer Product Number | DCHESX1022AF |
Description | HD CRIMP CONTACT FEMALE GF S&F - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.10320 | kr.27.58 |
| 50 | kr.1.05000 | kr.52.50 |
| 100 | kr.0.99980 | kr.99.98 |
| 250 | kr.0.93680 | kr.234.20 |
| 500 | kr.0.89216 | kr.446.08 |
| 1.000 | kr.0.84943 | kr.849.43 |
| 3.000 | kr.0.78603 | kr.2,358.09 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

