Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C89E014009

DigiKey Part Number
6022-C89E014009-ND
Manufacturer
Manufacturer Product Number
C89E014009
Description
FEMALE SCREWLOCK ASSY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Northern Technologies
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.323" (8.20mm)
Length - Below Head
0.323" (8.20mm)
Thread Size
4-40 Socket, 4-40 Screw
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.81200kr.48.12
25kr.4.51160kr.112.79
50kr.4.29480kr.214.74
100kr.4.08930kr.408.93
300kr.3.78393kr.1,135.18
500kr.3.64982kr.1,824.91
1.000kr.3.47552kr.3,475.52
2.500kr.3.25795kr.8,144.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000