
| C88E321004 | |
|---|---|
| DigiKey Part Number | 6022-C88E321004-ND | 
| Manufacturer | |
| Manufacturer Product Number | C88E321004 | 
| Description | 25P PLASTIC D-SUB HOOD BK 180 NT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Northern Technologies | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Two Piece Backshell | |
| Number of Positions | 25 | |
| Compatible Shell Size | B | |
| Compatible D-Sub Size | 25pos and HD44pos | |
| Cable Type | Round | |
| Cable Exit | 180° | |
| Shielding | Unshielded | |
| Primary Material | Plastic | |
| Material | Thermoplastic | |
| Plating | - | |
| Hardware | Assembly Hardware | |
| Features | Mating Screws 4-40 | |
| Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 | 
| 10 | kr.10.91800 | kr.109.18 | 
| 25 | kr.10.23240 | kr.255.81 | 
| 50 | kr.9.74340 | kr.487.17 | 
| 200 | kr.8.83455 | kr.1,766.91 | 
| 400 | kr.8.41265 | kr.3,365.06 | 
| 600 | kr.8.17537 | kr.4,905.22 | 
| 1.000 | kr.7.88602 | kr.7,886.02 | 
| 2.600 | kr.7.37216 | kr.19,167.62 | 
| Unit Price without VAT: | kr.12.86000 | 
|---|---|
| Unit Price with VAT: | kr.16.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark