
N30E900000M26 | |
|---|---|
DigiKey Part Number | 6022-N30E900000M26-ND |
Manufacturer | |
Manufacturer Product Number | N30E900000M26 |
Description | 9P DIECAST D-SUB HOOD NI 90 M2.6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws M2.6 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.07000 | kr.43.07 |
| 10 | kr.36.57600 | kr.365.76 |
| 25 | kr.34.28360 | kr.857.09 |
| 50 | kr.32.64640 | kr.1,632.32 |
| 100 | kr.31.08800 | kr.3,108.80 |
| 300 | kr.28.76950 | kr.8,630.85 |
| 500 | kr.27.75168 | kr.13,875.84 |
| 1.000 | kr.26.42822 | kr.26,428.22 |
| 2.500 | kr.24.77586 | kr.61,939.65 |
| Unit Price without VAT: | kr.43.07000 |
|---|---|
| Unit Price with VAT: | kr.53.83750 |

