
NRF9E5-REEL | |
|---|---|
DigiKey Part Number | 4823-NRF9E5-REELTR-ND - Tape & Reel (TR) 4823-NRF9E5-REELCT-ND - Cut Tape (CT) 4823-NRF9E5-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9E5-REEL |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 433MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 4.25kB RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 8 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.5mA |
Type TxRx + MCU | Current - Transmitting 9mA ~ 30mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 10dBm | Base Product Number |
Sensitivity -100dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.30.80000 | kr.308.00 |
| 25 | kr.29.13600 | kr.728.40 |
| 100 | kr.26.85120 | kr.2,685.12 |
| 250 | kr.25.48148 | kr.6,370.37 |
| 500 | kr.24.51412 | kr.12,257.06 |
| 1.000 | kr.23.60274 | kr.23,602.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.47885 | kr.56,197.12 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |


