IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF9160-SICA-B1A-R7

DigiKey Part Number
4823-NRF9160-SICA-B1A-R7TR-ND - Tape & Reel (TR)
4823-NRF9160-SICA-B1A-R7CT-ND - Cut Tape (CT)
4823-NRF9160-SICA-B1A-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF9160-SICA-B1A-R7
Description
IC RF TXRX+MCU CELLULAR 127LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
23dBm
Sensitivity
-155dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2S, PWM, SPI, UART
GPIO
32
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
127-PowerTFLGA Module
Supplier Device Package
127-LGA (16x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.200.09000kr.200.09
10kr.174.78100kr.1,747.81
25kr.166.01680kr.4,150.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.154.00110kr.15,400.11
200kr.148.51325kr.29,702.65
300kr.145.45250kr.43,635.75
Manufacturers Standard Package
Unit Price without VAT:kr.200.09000
Unit Price with VAT:kr.250.11250