
NRF9151-SMA-DK | |
|---|---|
DigiKey Part Number | 1490-NRF9151-SMA-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF9151-SMA-DK |
Description | NRF9151 SMA DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF9151 nRF91 Cellular, GNSS Navigation, Transceiver 700MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Nordic Semiconductor ASA | Utilized IC / Part nRF9151 |
Series | RF Type Cellular, GNSS |
Packaging Box | RF Frequency 700MHz ~ 2.2GHz |
Part Status Active | Function Navigation, Transceiver |
Type Cellular, GNSS | Base Product Number |
Frequency 700MHz ~ 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.808.98000 | kr.808.98 |
| Unit Price without VAT: | kr.808.98000 |
|---|---|
| Unit Price with VAT: | kr.1,011.22500 |











