


NRF7002-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF7002-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF7002-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF7002-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7002-QFAA-R7 |
Description | IC RF TXRX WIFI 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64QAM | |
Frequency | ||
Data Rate (Max) | 86Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.90000 | kr.29.90 |
| 10 | kr.25.84900 | kr.258.49 |
| 25 | kr.24.44160 | kr.611.04 |
| 100 | kr.22.51010 | kr.2,251.01 |
| 250 | kr.21.35172 | kr.5,337.93 |
| 500 | kr.20.53370 | kr.10,266.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.76280 | kr.19,762.80 |
| 2.000 | kr.19.03672 | kr.38,073.44 |
| 3.000 | kr.18.63168 | kr.55,895.04 |
| Unit Price without VAT: | kr.29.90000 |
|---|---|
| Unit Price with VAT: | kr.37.37500 |


















