NRF7001-QFAA-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF7001-QFAA-R

DigiKey Part Number
4823-NRF7001-QFAA-RTR-ND - Tape & Reel (TR)
4823-NRF7001-QFAA-RCT-ND - Cut Tape (CT)
4823-NRF7001-QFAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF7001-QFAA-R
Description
LOW-POWER WI-FI 6 COMPANION IC P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC 802.11b/g/n/ax 2.4GHz 2.9V ~ 4.5V Supply 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Frequency
2.4GHz
RF Type
802.11b/g/n/ax
Secondary Attributes
2.9V ~ 4.5V Supply
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.06000kr.16.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.35125kr.43,053.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.06000
Unit Price with VAT:kr.20.07500