
NRF54LM20B-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20B-CAAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF54LM20B-CAAA-R |
Description | IC RF TXRX+MCU 802.15.4 61-XFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 61-XFBGA, CSP |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 2MB ROM, 512kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 40 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.8mA ~ 10.1mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 61-XFBGA, CSP |
Data Rate (Max) 4Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.22.16337 | kr.155,143.59 |
| Unit Price without VAT: | kr.22.16337 |
|---|---|
| Unit Price with VAT: | kr.27.70421 |




