IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 44-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52820-CFAA-D-R

DigiKey Part Number
4823-NRF52820-CFAA-D-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF52820-CFAA-D-R
Description
IC RF TXRX+MCU 802.15.4 44WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 44-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
FSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-95dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
SPI, UART, USB
GPIO
18
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
3.4mA ~ 10.9mA
Current - Transmitting
2.3mA ~ 30mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-UFBGA, WLCSP
Supplier Device Package
44-WLCSP (2.53x2.53)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.15.54451kr.108,811.57
Manufacturers Standard Package
Unit Price without VAT:kr.15.54451
Unit Price with VAT:kr.19.43064