
NRF52811-QFAA-R7 | |
---|---|
DigiKey Part Number | 4823-NRF52811-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52811-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF52811-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-QFAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | ADC, PDM, PWM, SPI, UART | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 5.2mA | |
Current - Transmitting | 4.6mA ~ 7mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.29000 | kr.20.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.16.76800 | kr.16,768.00 |
Unit Price without VAT: | kr.20.29000 |
---|---|
Unit Price with VAT: | kr.25.36250 |