IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 28-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52805-CAAA-R7

DigiKey Part Number
4823-NRF52805-CAAA-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF52805-CAAA-R7
Description
IC RF TXRX+MCU BLE 28WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 28-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NRF52805-CAAA-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-97dBm
Memory Size
192kB Flash, 24kB RAM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
GPIO
10
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.6mA
Current - Transmitting
4.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFBGA, WLCSP
Supplier Device Package
28-WLCSP (2.48x2.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.40322kr.17,104.83
3.000kr.10.97798kr.32,933.94
4.500kr.10.74079kr.48,333.56
Manufacturers Standard Package
Unit Price without VAT:kr.11.40322
Unit Price with VAT:kr.14.25403