

CGA3E2X7R2A102K080AA | |
|---|---|
DigiKey Part Number | 445-5806-2-ND - Tape & Reel (TR) 445-5806-1-ND - Cut Tape (CT) 445-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A102K080AA |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A102K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28300 | kr.2.83 |
| 50 | kr.0.19040 | kr.9.52 |
| 100 | kr.0.16330 | kr.16.33 |
| 500 | kr.0.11792 | kr.58.96 |
| 1.000 | kr.0.10410 | kr.104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08097 | kr.323.88 |
| 8.000 | kr.0.07351 | kr.588.08 |
| 12.000 | kr.0.06978 | kr.837.36 |
| 20.000 | kr.0.06565 | kr.1,313.00 |
| 28.000 | kr.0.06324 | kr.1,770.72 |
| 40.000 | kr.0.06092 | kr.2,436.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

