
NRF24L01P-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF24L01P-R7TR-ND - Tape & Reel (TR) 4823-NRF24L01P-R7CT-ND - Cut Tape (CT) 4823-NRF24L01P-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF24L01P-R7 |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 12.6mA ~ 13.5mA | |
Current - Transmitting | 7mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.04000 | kr.26.04 |
| 10 | kr.22.49900 | kr.224.99 |
| 25 | kr.21.27320 | kr.531.83 |
| 100 | kr.19.58320 | kr.1,958.32 |
| 250 | kr.18.57060 | kr.4,642.65 |
| 500 | kr.17.85534 | kr.8,927.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.80536 | kr.25,208.04 |
| 3.000 | kr.16.19226 | kr.48,576.78 |
| Unit Price without VAT: | kr.26.04000 |
|---|---|
| Unit Price with VAT: | kr.32.55000 |












