Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4)
Introducing the nPM1100 Evaluation Kit

NPM1100-QDAA-R7

DigiKey Part Number
4823-NPM1100-QDAA-R7TR-ND - Tape & Reel (TR)
4823-NPM1100-QDAA-R7CT-ND - Cut Tape (CT)
4823-NPM1100-QDAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPM1100-QDAA-R7
Description
POWER MANAGEMENT IC QFN24 VTERM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NPM1100-QDAA-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
10kr.8.83500kr.88.35
25kr.8.04000kr.201.00
100kr.7.16690kr.716.69
250kr.6.75100kr.1,687.75
500kr.6.50022kr.3,250.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.19046kr.9,285.69
3.000kr.6.03886kr.18,116.58
4.500kr.5.96291kr.26,833.10
7.500kr.5.87878kr.44,090.85
10.500kr.5.82963kr.61,211.11
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500