SDF-V25-213L011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDF-V25-213L011

SDF-V25-213L011

DigiKey Part Number
37-SDF-V25-213L011-ND
Manufacturer
Manufacturer Product Number
SDF-V25-213L011
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.83.07000kr.83.07
10kr.70.58600kr.705.86
36kr.64.48361kr.2,321.41
72kr.61.40625kr.4,421.25
108kr.59.67463kr.6,444.86
252kr.56.21385kr.14,165.89
504kr.53.53345kr.26,980.86
1.008kr.50.98153kr.51,389.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.07000
Unit Price with VAT:kr.103.83750