
CCA-009-M02R152 | |
---|---|
DigiKey Part Number | CCA-009-M02R152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-009-M02R152 |
Description | CABLE ASSY D TO MICR D 9P BLK 2M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.249.22000 | kr.249.22 |
10 | kr.211.84600 | kr.2,118.46 |
25 | kr.198.58440 | kr.4,964.61 |
50 | kr.189.11100 | kr.9,455.55 |
100 | kr.180.09340 | kr.18,009.34 |
250 | kr.168.83304 | kr.42,208.26 |
Unit Price without VAT: | kr.249.22000 |
---|---|
Unit Price with VAT: | kr.311.52500 |