
998-25P-7.2 | |
|---|---|
DigiKey Part Number | 37-998-25P-7.2-ND |
Manufacturer | |
Manufacturer Product Number | 998-25P-7.2 |
Description | 25P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer NorComp Inc. | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Steel |
Number of Positions 25 | Plating Tin |
Compatible Shell Size B | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 998-25P-11 | NorComp Inc. | 808 | 37-998-25P-11-ND | kr.10.32000 | Parametric Equivalent |
| 998-25P-9.5 | NorComp Inc. | 827 | 37-998-25P-9.5-ND | kr.9.87000 | Parametric Equivalent |
| A30E802500 | Northern Technologies | 281 | 6022-A30E802500-ND | kr.8.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.7.85200 | kr.78.52 |
| 25 | kr.7.35880 | kr.183.97 |
| 50 | kr.7.00620 | kr.350.31 |
| 100 | kr.6.67090 | kr.667.09 |
| 250 | kr.6.25256 | kr.1,563.14 |
| 900 | kr.5.71202 | kr.5,140.82 |
| 1.800 | kr.5.43946 | kr.9,791.03 |
| 2.700 | kr.5.28611 | kr.14,272.50 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

